Reference Only
83611-9006
D-Sub Micro-D Connectors MICRO D PLUG 9 POS
Datasheet
0836119006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Male | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Filtered | Unfiltered | |
| Pitch | 1.27 mm | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | 83611 | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 350 VAC | |
| Part # Aliases | 0836119006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
572In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 26 / Multiples: 26)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.68 | $277.68 | |
| $10.31 | $536.12 | |
| $10.19 | $1,059.76 | |
| $10.08 | $1,572.48 | |
| $9.97 | $2,592.20 | |
| $9.87 | $4,619.16 | |
| $9.76 | $7,105.28 |
Need more?
Associated Parts

Molex
D-Sub Cables MICRO D RECT 9 POS
My Notes
Sign into see notes.