Reference Only
83041-0005
D-Sub Tools & Hardware JACK POST 2-56
Datasheet
0830410005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Jackpost | |
| For Use With | Micro D Plug | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Screw Plating | Passivated | |
| Series | 83041 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 2-56 UNC | |
| Part # Aliases | 0830410005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7318156070 |
| TARIC | 7318157590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,637In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.47 | $5.88 | |
| $1.09 | $109.00 | |
| $0.96 | $480.00 | |
| $0.92 | $920.00 | |
| $0.87 | $1,740.00 | |
| $0.82 | $3,280.00 | |
| $0.81 | $8,100.00 | |
| $0.80 | $16,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes