Reference Only
83000-9502
D-Sub Contacts Comm. Micro-D Socket Terminal, 5,000 per Reel
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Signal | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Wire Gauge | 28 AWG | |
| Termination Style | Crimp | |
| Packaging | Reel | |
| Current Rating | 3 A | |
| Product Type | D-Sub Contacts | |
| Series | 83000 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 0830009502 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.41 | $14,100.00 | |
| $1.34 | $26,800.00 | |
| $1.32 | $66,000.00 | |
| $1.30 | $130,000.00 | |
| $1.28 | $320,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for 1.27mm Comm. Micro D Terminals, 28-26 AWG

Crimpers / Crimping Tools FineAdjust Applicator
Sign in to add projects and notes