Reference Only
83000-0083
D-Sub Contacts TERMINAL BULK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Signal | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Wire Gauge | 28 AWG | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Current Rating | 3 A | |
| Product Type | D-Sub Contacts | |
| Series | 83000 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 0830000083 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,988In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.36 | $5.44 | |
| $1.35 | $33.75 | |
| $1.33 | $66.50 | |
| $1.32 | $132.00 | |
| $1.31 | $196.50 | |
| $1.29 | $322.50 | |
| $1.28 | $640.00 | |
| $1.27 | $1,270.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools MICRO D CRIMPER
My Notes
Sign into see notes.