Reference Only

79758-0016

End of Life
Specialized Cables Pre-Crimped Lead Pico-SPOX Female-to-Pico-SPOX Female, Tin (Sn) Pltg, 300mm Lg., 24 AWG, Black

Manufacturer:

Mfr Part:
0797580016

TTI Part:
79758-0016

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductDiscrete Wire Cable Assemblies
TypePre-Crimped Lead
Connector End ATerminal, Crimp
Connector End BTerminal, Crimp
Cable Length300 mm
GenderFemale / Female
Wire Gauge - AWG24 AWG
Jacket ColorBlack
Series79758
PackagingEach
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenamePico-SPOX
Part # Aliases797580016 0797580016

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes