Reference Only
79109-8604
Headers & Wire Housings 2.00MM MGRIG RECPT 10P V DR SMT SAU
Datasheet
0791098604 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 10 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 79109 | |
| Tradename | Milli-Grid | |
| Application | Board-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0791098604 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.25 | $22,500.00 | |
| $2.23 | $44,600.00 | |
| $2.21 | $110,500.00 | |
| $2.18 | $218,000.00 | |
| $2.16 | $540,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
4,000 available now at ttieurope.com
Associated Parts

Headers & Wire Housings 2MM HDR. 10 CKT. Vert. TH

Headers & Wire Housings HDR SHROUDED 10P SMT/PG

Headers & Wire Housings 10CKT RA SHRD HDR

Headers & Wire Housings VERT HEADER 10P Lead Free

Headers & Wire Housings 10P R/A SHRD HEADER

Headers & Wire Housings 10CKT VERT SHRD HDR

Headers & Wire Housings HDR SMT D/R W/PG 10P

Headers & Wire Housings MGrid Hdr Shrd SMT/C ap T&R .38AuLF 10Ckt

Headers & Wire Housings 2.00MM MGRID HDR 10P V SMT SHRD AU

Headers & Wire Housings 4CKT VERT SMT HDR SHROUDED
Sign in to add projects and notes