Reference Only

79109-8404

Headers & Wire Housings MGrid VRec /Cap O/Pg Pg T&R .38AuLF 10Ckt

Manufacturer:

Mfr Part:
0791098404

TTI Part:
79109-8404

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions10 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing2 mm (0.079 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Series79109
TradenameMilli-Grid
ApplicationBoard-to-Board, Signal
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0791098404

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$2.41$6,025.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

87758-1016 Molex
Headers & Wire Housings VERT HEADER 10P Lead Free
87759-1050 Molex
Headers & Wire Housings HDR SMT D/R W/PG 10P
87760-1016 Molex
Headers & Wire Housings 2MM HDR. 10 CKT. R/A Selective Gold
87759-1014 Molex
Headers & Wire Housings 2MM MGRID SMT 10CKT

My Notes

Sign into see notes.