Reference Only
79109-1006
Headers & Wire Housings Milli-Grid Vert. Recept., 2mm Pit., Dual Row, SMT, Top/Bottom Entry, Tube, 0.38 m Gold (Au) Pltg, 14 Pos., Lead-Free
Datasheet
0791091006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 14 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 79109 | |
| Tradename | Milli-Grid | |
| Application | Board-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0791091006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., TH, Shrouded, 14 Pos., 0.38 m Gold (Au) Pltg, 2.5mm Tail Lg., Dual Side Slots, Dual Friction Locks, Center Polarization, Tube

Headers & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., SMT, Shrouded, 14 Pos., 0.38 m Gold (Au) Pltg, Dual Side Slots, Dual Friction Locks, Center Polarization, w/ Pegs, w/ Cap, T/R

Headers & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, R/A, TH, 14 Pos., 0.38 m Gold (Au) Pltg, 2.16mm Tail Lg., Dual Side Slots, Dual Friction Locks, Center Polarization, Tube

Headers & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., SMT, Shrouded, 14 Pos., 0.38 m Gold (Au) Pltg, Dual Side Slots, Dual Friction Locks, Center Polarization, w/ Pegs, Tube

Headers & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., SMT, Shrouded, 14 Pos., 0.76 m Gold (Au) Pltg, Dual Side Slots, Dual Friction Locks, Center Polarization, w/ Pegs, Tube

Headers & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., TH, Shrouded, 14 Pos., 0.76 m Gold (Au) Pltg, 2.5mm Tail Lg., Dual Side Slots, Dual Friction Locks, Center Polarization, Tube

Headers & Wire Housings 2mm Pit. Milli-Grid Header, Vert., TH, 14 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 4mm, Tail Lg. 2.6mm, Tray, Lead-Free

Headers & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, R/A, TH, 14 Pos., 0.76 m Gold (Au) Pltg, 2.16mm Tail Lg., Dual Side Slots, Dual Friction Locks, Center Polarization, Tube

Molex
Headers & Wire Housings 2mm Pit. Milli-Grid Header, R/A, TH, 14 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 4mm, Tail Lg. 2.6mm, Tray, Lead-Free

Headers & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., TH, Shrouded, 14 Pos., 0.76 m Gold (Au) Pltg, 3.5mm Tail Lg., Dual Side Slots, Dual Friction Locks, Center Polarization, Tube
Sign in to add projects and notes