Reference Only
79109-1004
Headers & Wire Housings 2MM RECEPT. 10 CKT Vert. Selective Gold
Datasheet
0791091004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 10 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 79109 | |
| Tradename | Milli-Grid | |
| Application | Board-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0791091004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 9,792 / Multiples: 51)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.54 | $15,079.68 | |
| $1.42 | $32,444.16 | |
| $1.38 | $72,069.12 | |
| $1.37 | $138,622.08 | |
| $1.35 | $339,292.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
4,284 available now at ttieurope.com
Associated Parts

Headers & Wire Housings 2MM HDR. 10 CKT. Vert. TH

Headers & Wire Housings HDR SHROUDED 10P SMT/PG

Headers & Wire Housings 10CKT RA SHRD HDR

Headers & Wire Housings VERT HEADER 10P Lead Free

Headers & Wire Housings 10CKT VERT SHRD HDR

Headers & Wire Housings HDR SMT D/R W/PG 10P

Headers & Wire Housings 10P R/A SHRD HEADER

Headers & Wire Housings 2.00MM MGRID HDR 10P V SMT SHRD AU

Headers & Wire Housings 4CKT VERT SMT HDR SHROUDED

Headers & Wire Housings MGrid Hdr Shrd SMT/C ap T&R .38AuLF 10Ckt
Sign in to add projects and notes