Reference Only
79109-1003
Headers & Wire Housings 8CKT SMT VERT RECPT
Datasheet
0791091003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket | |
| Number of Positions | 8 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 79109 | |
| Tradename | Milli-Grid | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0791091003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 12,288 / Multiples: 64)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.39 | $17,080.32 | |
| $1.38 | $45,219.84 | |
| $1.36 | $105,840.64 | |
| $1.35 | $204,595.20 | |
| $1.34 | $504,954.88 |
Need more?
Associated Parts

Headers & Wire Housings MGrid Hdr Shrd Vt W/ t W/Lck .38AuLF 8Ck

Headers & Wire Housings 2.00MM MGRID HDR 8P RA SHRD AU

Headers & Wire Housings VERT SHRD HDR 8P Lead Free

Headers & Wire Housings 2MM HDR. 8 CKT. Vert. SMT

Headers & Wire Housings 8CKT VERT SMT HDR SHROUDED

Headers & Wire Housings VERT HEADER 8P Lead Free

Molex
Headers & Wire Housings R/A HEADER 8P Lead Free

Headers & Wire Housings 2.00MM MGRID HDR 8P V TH SHRD AU

Headers & Wire Housings 8CKT RA SHRD HDR

Headers & Wire Housings SMT 2mm MIL-GRD HDR
Sign in to add projects and notes