Reference Only
79107-7019
Headers & Wire Housings 40CIR VERT RECPT
Datasheet
0791077019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 40 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 79107 | |
| Tradename | Milli-Grid | |
| Application | Board-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0791077019 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10,400 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.41 | $45,864.00 | |
| $4.12 | $128,544.00 | |
| $4.05 | $311,688.00 | |
| $3.93 | $596,731.20 | |
| $3.80 | $1,430,624.00 |
Need more?
Associated Parts

Headers & Wire Housings VERT SHRD HDR 40P Lead Free

Headers & Wire Housings VERT HEADER 40P Lead Free

Molex
Headers & Wire Housings 2MM HDR. 40 CKT. Vert. SMT

Molex
Headers & Wire Housings 2MM HDR. 40 CKT. R/A Selective Gold
Sign in to add projects and notes