Reference Only
79107-7009
Headers & Wire Housings 20CIR VERT RECPT
Datasheet
0791077009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 20 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Termination Post Length | 3 mm (0.118 in) | |
| Series | 79107 | |
| Tradename | Milli-Grid | |
| Application | Board-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0791077009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
6,526In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.68 | $5.36 | |
| $2.65 | $26.50 | |
| $2.62 | $68.12 | |
| $2.58 | $268.32 | |
| $2.55 | $397.80 | |
| $2.52 | $655.20 | |
| $2.50 | $1,300.00 | |
| $2.28 | $2,311.92 |
Need more?
Associated Parts

Headers & Wire Housings HDR SHROUDED 20P vertical slot

Molex
Headers & Wire Housings 2MM HDR. 20 CKT. R/A Selective Gold

Molex
Headers & Wire Housings 2MM HDR. 20 CKT. Vert. SMT

Headers & Wire Housings VERT HEADER 20P Lead Free

Molex
Headers & Wire Housings 20CKT VERT SMT HDR SHROUDED

Molex
Headers & Wire Housings 20CKT RA SHRD HDR

Headers & Wire Housings 2MM HDR. 20 CKT. Vert. SMT

Headers & Wire Housings MGrid Hdr Shrd Vt Sl ot/Stdf.76AuLF 20Ckt

Headers & Wire Housings MGrid Hdr Shrd Vt /SlotStdf.38AuLF 20P

Headers & Wire Housings R/A HEADER 20P Lead Free
My Notes
Sign into see notes.