Reference Only

78731-1002

DIMM Connectors 0.85MM DDR4 DIMM Vt PF 0.76Au 288CKT

Manufacturer:

Mfr Part:
0787311002

TTI Part:
78731-1002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDIMM Connectors
ProductDIMM
TypeDDR4
Number of Positions288 Position
Pitch0.85 mm
Mounting StylePCB Mount
Termination StyleThrough Hole
Mounting AngleVertical
Contact PlatingGold
Current Rating750 mA
Series78731
Contact MaterialTin
Housing MaterialNylon
Latch ColorBlack
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating29 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 960 / Multiples: 20)
Quantity Unit PriceExt. Price
$32.12$30,835.20
$28.12$58,489.60
$27.84$142,540.80
$27.57$277,905.60
$27.29$685,524.80
Need more?

My Notes

Sign into see notes.