Reference Only

78727-0001

Memory Card Connectors 1.4mm Ht. Push-Pull micro-SIM Card Socket w/ Detect Switch, SMT, 6 Pos., Low-Halogen, Lead-Free

Manufacturer:

Mfr Part:
0787270001

TTI Part:
78727-0001

EDA / CAD Models

Alternate Part Number

78727-0001 BULK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMemory Card Connectors
ProductHeaders and Ejectors
Card TypeSIM
Number of Contacts6 Contact
Number of Rows1 Row
Pitch2.54 mm
Termination StyleSMD/SMT
Current Rating500 mA
Mounting StylePCB Mount
Contact PlatingGold
PackagingReel
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Insertion - Extraction StylePush-Pull
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
OrientationHorizontal
Product TypeMemory Card Connectors
Series78727
SubcategoryMemory Connectors & Sockets
Voltage Rating10 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC85369095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

8,400
On Order
8,400 expected 15-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.621$745.20
$0.614$1,473.60
$0.607$2,185.20
$0.60$3,600.00
$0.593$5,692.80
Need more?
Sign in to add projects and notes