Reference Only

78646-3001

Memory Card Connectors micro-SIM Card Socket w/o Detect Switch, 1.45mm Ht., Push-Pull Eject, SMT, 6 Pos., Low-Halogen, Lead-Free

Manufacturer:

Mfr Part:
0786463001

TTI Part:
78646-3001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMemory Card Connectors
ProductSockets
Card TypeSIM
Number of Contacts6 Contact
Number of Rows1 Row
Pitch1.27 mm
Termination StyleSMD/SMT
Current Rating500 mA
Mounting StylePCB Mount
Contact PlatingGold
PackagingReel
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Height1.45 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Insertion - Extraction StylePush-Pull
Mating Cycles10000 Cycles
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting MethodStandard
OrientationHorizontal
Product TypeMemory Card Connectors
Series78646
SubcategoryMemory Connectors & Sockets
Voltage Rating15 VDC
Part # Aliases0786463001 786463001

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.557$2,506.50
$0.552$7,452.00
$0.546$17,199.00
$0.541$34,083.00
$0.536$82,008.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
195,000 available now at ttieurope.com
Sign in to add projects and notes