Reference Only
78446-1022
High Speed / Modular Connectors Impact 5 Pair, Vert. Pwr Header, 40mm Stack Ht., Press-Fit, LCP, Glass Filled, UL94-V0, Black, Tray Packaging, Lead-Free
Datasheet
0784461022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Pitch | 5.2 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | 78446 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 25 A | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Impact | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0784461022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 504 / Multiples: 84)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.36 | $7,741.44 | |
| $15.21 | $19,164.60 | |
| $15.06 | $45,541.44 | |
| $14.91 | $90,175.68 | |
| $14.76 | $221,931.36 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes