Reference Only

78351-2004

High Speed / Modular Connectors Impact 5 Pair, R/A Pwr Header, Right Hold-Down, Module 1: P1 & P2, Blade Lg. 5.7mm & 6.9mm; Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free

Manufacturer:

Mfr Part:
0783512004

TTI Part:
78351-2004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductConnector Modules
Number of Positions4 Position
Number of Rows2 Row
Pitch5.2 mm
Termination StyleThrough Hole
Contact PlatingGold
Series78351
PackagingTray
Current Rating25 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
OrientationRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating250 V
Part # Aliases783512004 0783512004

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$10.59$1,588.50
$9.91$4,459.50
$9.81$10,300.50
$9.71$20,391.00
$9.62$49,062.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes