Reference Only

78349-2001

High Speed / Modular Connectors Impact 4 Pair, R/A Pwr Header, Right Hold-Down, Module 1: Blade P1 & P2, Lg. 6.9mm; Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free

Manufacturer:

Mfr Part:
0783492001

TTI Part:
78349-2001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions4 Position
Number of Rows2 Row
Pitch5.2 mm
Termination StylePress Fit
Contact PlatingGold
Series78349
PackagingTray
Contact MaterialTin
Current Rating20 A
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating250 V
Part # Aliases0783492001 783492001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$10.73$2,146.00
$9.40$3,760.00
$9.12$9,120.00
$8.59$17,180.00
$8.32$41,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes