Reference Only
78347-1004
High Speed / Modular Connectors IMPACT Pwr 3Pr RAHdr LHDn PF.76AuLF 4Ckt
Datasheet
0783471004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Pitch | 5.2 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | 78347 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 15 A | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Impact | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0783471004 783471004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 400 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.72 | $3,088.00 | |
| $6.63 | $5,304.00 | |
| $6.34 | $12,680.00 | |
| $5.89 | $23,560.00 | |
| $5.36 | $53,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes