Reference Only
78229-1002
High Speed / Modular Connectors Assy I-Trac RAPwr 7R w/Lf HDPlug PF 2Ckt
Datasheet
0782291002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | 78229 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 40 A | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | GbX I-Trac | |
| Voltage Rating | 250 VDC | |
| Part # Aliases | 0782291002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
864
On Order
864 expected 19-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 216 / Multiples: 216)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.06 | $2,388.96 | |
| $10.33 | $8,925.12 | |
| $10.22 | $22,075.20 | |
| $10.11 | $41,491.44 | |
| $10.00 | $101,520.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes