Reference Only
78214-1001
High Speed / Modular Connectors Impact Pwr 4Pr Vert Rcpt PF .76AuLF 4Ckt
Datasheet
0782141001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Pitch | 5.2 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | 78214 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 20 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Impact | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0782141001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
840
On Order
840 expected 20-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 840 / Multiples: 140)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.24 | $4,401.60 | |
| $5.18 | $10,878.00 | |
| $5.12 | $25,804.80 | |
| $5.06 | $51,004.80 | |
| $5.00 | $126,000.00 |
Need more?
My Notes
Sign into see notes.