Reference Only
78172-5006
Headers & Wire Housings 1.2mm Pit. Pico-EZmate Recept. Crimp Housing, Single Row, Friction Lock, 6 Pos., Black
Datasheet
0781725006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 6 Position | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 78172 | |
| Tradename | Pico-EZmate | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0781725006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
13,912In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.125 | $5.00 | |
| $0.104 | $5.20 | |
| $0.099 | $9.90 | |
| $0.093 | $23.25 | |
| $0.062 | $1,364.00 | |
| $0.054 | $5,400.00 | |
| $0.052 | $10,400.00 | |
| $0.051 | $25,500.00 |
Need more?
Associated Parts

Headers & Wire Housings 1.2mm Pit., Pico-EZmate PCB Header, Single Row, Gold Pltg, Friction Lock, 6 Pos., T/R
Sign in to add projects and notes