Reference Only
78172-0410
Headers & Wire Housings Pico-EZmate Female Crimp Terminal, Gold (Au) over Nickel Pltg 0.1 m, 30-28 AWG, Reel
Datasheet
0781720410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 78172 | |
| Tradename | Pico-EZmate | |
| Application | Wire-to-Board | |
| Wire Gauge | 30 AWG | |
| Packaging | Reel | |
| Contact Material | Gold | |
| Current Rating | 1.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 VAC/DC | |
| Part # Aliases | 0781720410 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
120,000
On Order
120,000 expected 11-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 120,000 / Multiples: 30,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.085 | $10,200.00 | |
| $0.083 | $29,880.00 | |
| $0.081 | $68,040.00 | |
| $0.08 | $124,800.00 | |
| $0.078 | $299,520.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction and Activation Tool
Sign in to add projects and notes