Reference Only

78172-0002

Headers & Wire Housings 1.2mm Pit. Pico-EZmate Recept. Crimp Housing, Single Row, Friction Lock, 2 Pos., Black

Manufacturer:

Mfr Part:
0781720002

TTI Part:
78172-0002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
TypeReceptacle Housing
Number of Positions2 Position
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
Series78172
TradenamePico-EZmate
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating1.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderFemale
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 VAC/50 VDC
Part # Aliases0781720002

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

22,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.043$8.60
Need more?

Associated Parts

78171-0002 Molex
Mating Product

Molex

Headers & Wire Housings 1.2mm Pit., Pico-EZmate PCB Header, Single Row, Gold Pltg, Friction Lock, 2 Pos., T/R
Sign in to add projects and notes