Reference Only
76867-1011
I/O Connectors iPass+ HD Internal Cable and Conn. Assy., 1x1, 0.76 m, Lead-Free
Datasheet
0768671011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Receptacles | |
| Number of Positions | 36 Position | |
| Pitch | 0.75 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | 76867 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Voltage Rating | 30 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 640 / Multiples: 640)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.89 | $7,609.60 | |
| $10.63 | $20,409.60 | |
| $10.52 | $47,129.60 | |
| $10.40 | $86,528.00 | |
| $10.29 | $210,739.20 |
Need more?
Sign in to add projects and notes