Reference Only

76860-3036

High Speed / Modular Connectors Impact 100 Ohm 3 Pair R/A Orthogonal Daughtercard, Left Guided, 6 Columns, 54 Pos., Plated TH Dimension 0.39mm, Lead-Free

Manufacturer:

Mfr Part:
0768603036

TTI Part:
76860-3036

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions54 Position
Number of Rows9 Row
Termination StyleThrough Hole
Contact PlatingGold
Series76860
PackagingTray
Contact MaterialTin
Current Rating750 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating30 V
Part # Aliases0768603036

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 273 / Multiples: 273)
Quantity Unit PriceExt. Price
$9.32$2,544.36
$9.04$7,403.76
$6.95$15,178.80
$6.88$28,173.60
$6.81$68,787.81
Need more?
Available Regional Inventory
4,368 available now at ttieurope.com
Sign in to add projects and notes