Reference Only
76855-7604
High Speed / Modular Connectors Impact 100 Ohm 3 Pair Vert. Orthogonal Header Left Guide, Right Endwall, 6 Columns, 54 Pos., Pin Lg. 4.9mm, Plated TH Dimension 0.46mm, Lead-Free
Datasheet
0768557604 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Number of Positions | 54 Position | |
| Number of Rows | 9 Row | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | 76855 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 750 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Impact | |
| Voltage Rating | 30 V | |
| Part # Aliases | 0768557604 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 260 / Multiples: 260)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.51 | $2,212.60 | |
| $8.32 | $8,652.80 | |
| $8.24 | $17,139.20 | |
| $8.16 | $33,945.60 | |
| $8.08 | $81,931.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes