Reference Only

76829-0008

Headers & Wire Housings MegaFit Dual Row Vert Header Tin 8Ckt

Manufacturer:

Mfr Part:
0768290008

TTI Part:
76829-0008

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions8 Position
Pitch5.7 mm (0.224 in)
Number of Rows2 Row
Row Spacing5.7 mm (0.224 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingNickel
Series76829
TradenameMega-Fit
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialCopper
Current Rating23 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 VAC/DC
Part # Aliases768290008 0768290008

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,692In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 9 / Multiples: 9)
Quantity Unit PriceExt. Price
$2.42$21.78
$2.02$1,454.40
$1.76$3,801.60
$1.69$7,300.80
$1.57$13,564.80
Need more?

Associated Parts

171692-0108 Molex
Mating Product

Molex

Headers & Wire Housings Mega-Fit Recept Hsg 8 ckt V-0
170001-0108 Molex
Mating Product

Molex

Headers & Wire Housings Mega-Fit Recept Hsg 8 ckt Glow-Wire
Sign in to add projects and notes