Reference Only

76825-0006

Headers & Wire Housings MegaFit Dual Row RA Header Tin 6Ckt

Manufacturer:

Mfr Part:
0768250006

TTI Part:
76825-0006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions6 Position
Pitch5.7 mm (0.224 in)
Number of Rows2 Row
Row Spacing5.7 mm (0.224 in)
Mounting StyleBoard Lock
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingNickel
Series76825
TradenameMega-Fit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating23 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases768250006 0768250006

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,780In Stock

8,908 expected 11-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 68 / Multiples: 68)
Quantity Unit PriceExt. Price
$2.16$146.88
$1.80$1,836.00
Need more?

Associated Parts

170001-0106 Molex
Mating Product

Molex

Headers & Wire Housings Mega-Fit Recept Hsg 6 ckt Glow-Wire
171692-0106 Molex
Mating Product

Molex

Headers & Wire Housings Mega-Fit Recept Hsg 6 ckt V-0
Sign in to add projects and notes