Reference Only
76823-0322
Headers & Wire Housings Mega-Fit Crimp Terminal, Female, Tin (Sn) Pltg, 12 AWG, Reel
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 76823 | |
| Tradename | Mega-Fit | |
| Application | Wire-to-Board, Power | |
| Wire Gauge | 12 AWG | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 23 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/600 VDC | |
| Part # Aliases | 768230322 0768230322 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28,000In Stock
72,000 expected on from 15-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.147 | $588.00 | |
| $0.144 | $1,152.00 | |
| $0.142 | $1,704.00 | |
| $0.139 | $3,336.00 | |
| $0.137 | $5,480.00 | |
| $0.135 | $10,800.00 | |
| $0.132 | $26,400.00 | |
| $0.13 | $52,000.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for Mega-Fit Crimp Terminals, 16-12 AWG

Crimpers / Crimping Tools Hand Crimp Tool for Mega-Fit Female Crimp Terminals, 16-12 AWG Wire

Crimpers / Crimping Tools Hand Crimp Tool for Mega-Fit Crimp Terminals, mm Wires

Crimpers / Crimping Tools FineAdjust Applicator for Mega-Fit Female Terminals
Sign in to add projects and notes