Reference Only

76823-0321

Headers & Wire Housings MegaFit Crimp Term Tin 14-16AWG

Manufacturer:

Mfr Part:
0768230321

TTI Part:
76823-0321

EDA / CAD Models

Alternate Part Number

76823-0321 BULK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
Series76823
TradenameMega-Fit
ApplicationWire-to-Board, Power
Wire Gauge16 AWG to 14 AWG
PackagingReel
Accessory TypeTerminal
Contact MaterialCopper Alloy
Contact TypeFemale
Current Rating23 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases768230321 0768230321

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

72,250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,250 / Multiples: 4,250)
Quantity Unit PriceExt. Price
$0.12$510.00
$0.118$1,003.00
$0.116$1,479.00
$0.091$2,320.50
$0.089$7,186.75
Need more?

Associated Parts

223863-1200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL
63827-4900 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MEGA-FIT mm2 WIRES HAND CRIMP TOOL
63824-0810 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL MEGAFIT TRM 12-16AWG

My Notes

Sign into see notes.