Reference Only

76763-9001

Hard Metric Connectors VHDM-H, BP Hdr 6x10, Open

Manufacturer:

Mfr Part:
0767639001

TTI Part:
76763-9001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHard Metric Connectors
ProductHeaders
Number of Rows6 Row
Number of Positions60 Position
Mounting StyleThrough Hole
Termination StyleSolder Tail
Mounting AngleVertical
Contact PlatingGold
Series76763
PackagingTube
Contact MaterialCopper Alloy
Current Rating1 A
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Pitch2 mm
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameVHDM
Voltage Rating120 V
Part # Aliases0767639001

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 312 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.33$4,470.96
$14.17$13,263.12
$14.02$30,619.68
$13.87$56,256.72
$13.73$141,364.08
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.