Reference Only
76500-1137
Hard Metric Connectors Impact 100 Ohm 4 Pair RAM R/A Header, Unguided, Right Endwall, 10 Columns, 120 Pos., Pin Lg. 4.9mm, Plated TH Dimension 0.39mm, Lead Free
Datasheet
0765001137 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hard Metric Connectors | |
| Number of Rows | 12 Row | |
| Number of Positions | 120 Position | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Pitch | 1.9 mm | |
| Series | 76500 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 750 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Impact | |
| Voltage Rating | 30 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 195 / Multiples: 195)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.28 | $3,759.60 | |
| $18.96 | $11,091.60 | |
| $18.77 | $21,960.90 | |
| $18.59 | $39,875.55 | |
| $18.40 | $93,288.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes