Reference Only

76455-1618

High Speed / Modular Connectors Impact 100 Ohm 2 Pair Vert. Backplane Header, Unguided, Left Endwall, 16 Columns, 96 Pos., Pin Lg. 5.5mm, Plated TH Dimension 0.39mm, Lead-Free

Manufacturer:

Mfr Part:
0764551618

TTI Part:
76455-1618

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions96 Position
Number of Rows6 Row
Pitch1.9 mm
Termination StyleThrough Hole
Contact PlatingGold
Series76455
PackagingTray
Contact MaterialTin
Current Rating750 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating30 V
Part # Aliases764551618 0764551618

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 240 / Multiples: 240)
Quantity Unit PriceExt. Price
$11.75$2,820.00
$11.64$11,174.40
$11.52$24,883.20
$11.41$46,552.80
$11.29$113,803.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes