Reference Only
76170-3006
High Speed / Modular Connectors IMPACT 3X6 GL NO KEY DC 0.46
Datasheet
0761703006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Number of Positions | 54 Position | |
| Number of Rows | 9 Row | |
| Pitch | 1.9 mm | |
| Contact Plating | Gold | |
| Series | 76170 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 750 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Impact | |
| Voltage Rating | 30 V | |
| Part # Aliases | 0761703006 761703006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 294 / Multiples: 294)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.06 | $2,663.64 | |
| $8.62 | $7,602.84 | |
| $8.53 | $17,554.74 | |
| $8.45 | $34,780.20 | |
| $8.36 | $86,024.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes