Reference Only
76170-1008
High Speed / Modular Connectors Impact 100 Ohm 3 Pair R/A Daughtercard Recept., Unguided, 8 Columns, 72 Pos., Plated TH Dimension 0.46mm, Lead-Free
Datasheet
0761701008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Number of Positions | 72 Position | |
| Number of Rows | 9 Row | |
| Pitch | 1.9 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | 76170 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 750 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Impact | |
| Voltage Rating | 30 V | |
| Part # Aliases | 0761701008 761701008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 357 / Multiples: 357)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.94 | $3,548.58 | |
| $9.56 | $10,238.76 | |
| $9.47 | $20,284.74 | |
| $9.37 | $40,141.08 | |
| $9.28 | $96,075.84 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes