Reference Only

76165-5608

High Speed / Modular Connectors Impact 100 Ohm 3 Pair Vert. Backplane Header, Right Guide, Open Endwall, 16 Columns, 144 Pos., Pin Lg. 5.5mm, Plated TH Dimension 0.39mm, Lead-Free

Manufacturer:

Mfr Part:
0761655608

TTI Part:
76165-5608

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions144 Position
Number of Rows9 Row
Pitch1.9 mm
Termination StyleThrough Hole
Contact PlatingGold
Series76165
PackagingTray
Contact MaterialTin
Current Rating750 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating30 V
Part # Aliases0761655608

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 140 / Multiples: 140)
Quantity Unit PriceExt. Price
$14.16$1,982.40
$13.15$5,523.00
$13.02$14,582.40
$12.89$27,069.00
$12.76$64,310.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes