Reference Only
76165-1818
High Speed / Modular Connectors Impact BP 3x8 LW Sn Impact BP 3x8 LW Sn
Datasheet
0761651818 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Number of Positions | 72 Position | |
| Number of Rows | 9 Row | |
| Pitch | 1.9 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | 76165 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 750 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Impact | |
| Voltage Rating | 30 V | |
| Part # Aliases | 0761651818 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 448 / Multiples: 448)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.25 | $3,248.00 | |
| $7.18 | $9,649.92 | |
| $7.11 | $22,296.96 | |
| $7.04 | $44,154.88 | |
| $6.97 | $106,167.04 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
High Speed / Modular Connectors Impact DC 3x8 Open S mpact DC 3x8 Open S
My Notes
Sign into see notes.