Reference Only

76160-1020

High Speed / Modular Connectors Impact 100 Ohm 4 Pair R/A Daughtercard Recept., Unguided, 10 Columns, 120 Pos., Plated TH Dimension 0.39mm, Lead-Free

Manufacturer:

Mfr Part:
0761601020

TTI Part:
76160-1020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions120 Position
Number of Rows12 Row
Pitch1.9 mm
Termination StylePress Fit
Contact PlatingGold
Series76160
PackagingTray
Contact MaterialTin
Current Rating750 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating30 V
Part # Aliases0761601020

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 252 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.76$4,223.52
$16.14$16,269.12
$15.98$32,215.68
$15.82$63,786.24
$15.67$157,953.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes