Reference Only

76155-1608

High Speed / Modular Connectors Impact BP 4x16 Open pact BP 4x16 Open Sn

Manufacturer:

Mfr Part:
0761551608

TTI Part:
76155-1608

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions192 Position
Number of Rows12 Row
Pitch1.9 mm
Termination StyleThrough Hole
Contact PlatingGold
Series76155
PackagingTray
Contact MaterialTin
Current Rating750 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating30 V
Part # Aliases0761551608

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 224 / Multiples: 224)
Quantity Unit PriceExt. Price
$17.88$4,005.12
$16.61$14,882.56
$16.44$33,143.04
$16.28$65,640.96
$16.12$162,489.60
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

76160-1026 Molex
High Speed / Modular Connectors Impact DC 4x16 Open pact DC 4x16 Open Sn
Sign in to add projects and notes