Reference Only
76153-1002
Hard Metric Connectors STAND ALONE GUIDE W/ESD F.ITRAC/IMPACT
Datasheet
0761531002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hard Metric Connectors | |
| Number of Positions | 0 Position | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Series | 76153 | |
| Packaging | Kit | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VHDM | |
| Part # Aliases | 0761531002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7907006000 |
| TARIC | 7907000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2,000 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.68 | $9,360.00 | |
| $4.63 | $18,520.00 | |
| $4.59 | $45,900.00 | |
| $4.54 | $90,800.00 | |
| $4.50 | $225,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Hard Metric Connectors STANDALONE WIDE GUID E Pin GbX I-Trac
My Notes
Sign into see notes.