Reference Only

76055-1105

High Speed / Modular Connectors Impact BP 5x10 Open pact BP 5x10 Open Sn

Manufacturer:

Mfr Part:
0760551105

TTI Part:
76055-1105

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions150 Position
Number of Rows15 Row
Pitch1.9 mm
Termination StyleSolder Pin
Contact PlatingGold
Series76055
PackagingTray
Contact MaterialTin
Current Rating750 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating30 V
Part # Aliases0760551105

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 392 / Multiples: 392)
Quantity Unit PriceExt. Price
$14.48$5,676.16
$14.34$16,863.84
$14.19$33,374.88
$14.05$60,583.60
$13.91$141,770.72
Need more?
Sign in to add projects and notes