Reference Only

76015-3403

High Speed / Modular Connectors GbX I-Trac Vert. Header Module, 1.85mm by 3.7mm Pit., Left Guide, Right Open, 7 Rows, 4 Columns, 56 Pos., Mating Pin Lg. 4.7mm, Lead-Free

Manufacturer:

Mfr Part:
0760153403

TTI Part:
76015-3403

EDA / CAD Models

Alternate Part Number

73774-1000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions56 Position
Number of Rows7 Row
Pitch3.7 mm
Termination StyleSolder Pin
Contact PlatingGold
Series76015
PackagingKit
Contact MaterialTin
Current Rating1 A
Housing MaterialThermoplastic (TP)
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameGbX I-Trac
Voltage Rating120 VAC/DC
Part # Aliases0760153403

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

885In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.46$17.46
$14.55$72.75
$14.03$701.50
$13.76$1,376.00
$13.52$4,056.00
$11.82$10,638.00
$11.60$24,360.00
$11.49$48,258.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

76020-3004 Molex
High Speed / Modular Connectors GbX I-Trac R/A Recept. Module, 1.85mm by 3.7mm Pit., Left Guide 7 Row, 4 Columns, 56 Pos., Lead-Free
76020-1004 Molex
High Speed / Modular Connectors GbX I-Trac R/A Recept. Module, 1.85mm by 3.7mm Pit., Unguided, 7 Row, 4 Columns, 56 Pos., Lead-Free
76020-5004 Molex
High Speed / Modular Connectors GbX I-Trac R/A Recept. Module, 1.85mm by 3.7mm Pit., Right Guide 7 Row, 4 Columns, 56 Pos., Lead-Free
Sign in to add projects and notes