Reference Only

75951-0999

End of Life
I/O Connectors SFP DUST PLUG

Manufacturer:

Mfr Part:
0759510999

TTI Part:
75951-0999

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductAccessories
Series75951
PackagingBulk
Accessory TypeDust Plug
ColorBlack
FeaturesDust cover, SFP cage
Housing MaterialPolyester
Product TypeI/O Connectors
SubcategoryI/O Connectors
Part # Aliases0759510999

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes