Reference Only

75900-1481

Automotive Connectors MX150 R/A DUAL ROW H W HEADER ASSY 3.05MM

Manufacturer:

Mfr Part:
0759001481

TTI Part:
75900-1481

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
TypePin Strip
Number of Positions16 Position
Pitch3.5 mm (0.138 in)
Number of Rows2 Row
Row Spacing6 mm
Mounting StyleSMD/SMT
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Series75900
TradenameMX150
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
ColorBlack
Contact MaterialTin
Current Rating17 A
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating500 VDC
Part # Aliases0759001481

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

612In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.25057$6.50
$3.25057$32.50
$3.25057$325.05
$3.25057$812.64
$3.25057$1,989.34
$3.25057$5,968.04
$3.25057$13,925.44
$3.25057$27,850.88
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes