Reference Only

75900-1431

Automotive Connectors MX150 R/A DUAL ROW HEADER ASSY 3.05MM

Manufacturer:

Mfr Part:
0759001431

TTI Part:
75900-1431

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions6 Position
Pitch3.5 mm (0.138 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorBlack
Series75900
PackagingTube
Contact MaterialTin
Current Rating17 A
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing6 mm
SubcategoryAutomotive Connectors
TradenameMX150
TypeBreakaway
Voltage Rating500 VDC
Part # Aliases0759001431

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

182In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.65$6.60
$1.63$16.30
$1.61$40.25
$1.34$2,267.28
$1.22$6,192.72
$1.20$12,182.40
$1.18$23,958.72
$1.17$58,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes