Reference Only
75900-1161
Automotive Connectors MX150 Dual Row Header, R/A, 12 Pos., 1.25 m Nickel (Ni) Overall, 2.50 m Minimum Select Matte Tin (Sn) Pltg Overall, 3.05mm PC Tail Lg., Mating Pin Lg. 12.15mm
Datasheet
0759001161 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Type | Pin Strip | |
| Number of Positions | 12 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 6 mm | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 75900 | |
| Tradename | MX150 | |
| Application | Power, Wire-to-Board | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Color | Black | |
| Contact Material | Tin | |
| Current Rating | 17 A | |
| Gender | Pin (Male) | |
| Housing Material | High Temperature Thermoplastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 500 VDC | |
| Part # Aliases | 0759001161 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.82 | $5,076.00 | |
| $2.47 | $11,115.00 | |
| $2.42 | $26,136.00 | |
| $2.40 | $49,680.00 | |
| $2.37 | $119,448.00 |
Need more?
Sign in to add projects and notes