Reference Only
75900-0421
Headers & Wire Housings MX150 Hdr Assy RtAn 02 ckt Tin
Datasheet
0759000421 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Series | 75900 | |
| Packaging | Tube | |
| Contact Gender | Pin (Male) | |
| Contact Material | Tin | |
| Current Rating | 17 A | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Tradename | MX150 | |
| Type | Pin Strip | |
| Voltage Rating | 500 VDC | |
| Part # Aliases | 0759000421 759000421 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,690In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.52188 | $5.21 | |
| $0.52188 | $52.18 | |
| $0.52188 | $260.94 | |
| $0.52188 | $1,252.51 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.