Reference Only
757574040
Automotive Connectors MX150 Dual Row Header, Vert., 4 Pos., SMT, 1.5 m Matte Tin (Sn) Pltg, 15.6mm Mating Pin Lg., w/ Pick and Place Cap
Datasheet
757574040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Number of Positions | 4 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Series | 75757 | |
| Packaging | Tube | |
| Current Rating | 17 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Voltage Rating | 500 VDC | |
| Part # Aliases | 757574040 0757574040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
1,326In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 102 / Multiples: 102)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.44 | $146.88 | |
| $1.40 | $285.60 | |
| $1.38 | $422.28 | |
| $1.35 | $688.50 |
Need more?
Sign in to add projects and notes