Reference Only
757571261
Automotive Connectors MX150 Dual Row Header, Vert., 12 Pos., Gold (Au) Flash Pltg, 11.2mm Mating Pin Lg., 3.05mm PC Tail Lg.
Datasheet
757571261 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 12 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Color | Black | |
| Series | 75757 | |
| Packaging | Tube | |
| Application | Power, Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Current Rating | 17 A | |
| Housing Material | High Temperature Thermoplastic | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 6 mm | |
| Subcategory | Automotive Connectors | |
| Type | Pin Strip | |
| Voltage Rating | 500 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.11279 | $6.33 | |
| $2.11279 | $21.12 | |
| $2.11279 | $95.07 | |
| $2.11279 | $316.91 | |
| $2.11279 | $528.19 | |
| $2.11279 | $950.75 | |
| $2.11279 | $1,901.51 | |
| $2.11279 | $2,852.26 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes